Add To Favorites
Product Overview
Digi-Key Part Number DMN5L06VKDICT-ND
Quantity Available 92.833
Can ship immediately

Factory Stock ?: 174.000
Manufacturer

Manufacturer Part Number

DMN5L06VK-7

Description MOSFET 2N-CH 50V 0.28A SOT-563
Expanded Description Mosfet Array 2 N-Channel (Dual) 50V 280mA 250mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN5/L06VK,VAK/010VAK
RoHS Information RoHS Cert of Compliance
Catalog Page 1317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 280mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA @ 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN5L06VKDICT

13:46:20 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,54100 25,41
100 1,58200 158,20
500 1,08262 541,31
1.000 0,83279 832,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN5L06VKDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
    174.000 - Factory Stock ?
  • Unit Price: 0,72765
  • Digi-Reel® ? : DMN5L06VKDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 92.863 - Immediate
    174.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback