Add To Favorites
Product Overview
Digi-Key Part Number DMN2112SNDICT-ND
Quantity Available 3.234
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

DMN2112SN-7

Description MOSFET N-CH 20V 1.2A SC59-3
Expanded Description N-Channel 20V 1.2A (Ta) 500mW (Ta) Surface Mount SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2112SN
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 3/May/2011
Catalog Page 1317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 100 mOhm @ 500mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-59-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2112SNDICT

18:38:52 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,58300 25,83
100 1,61070 161,07
500 1,10222 551,11
1.000 0,84791 847,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2112SNDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,74088
  • Digi-Reel® ? : DMN2112SNDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.237 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback