Add To Favorites
Product Overview
Digi-Key Part Number DMN2016UTS-13DICT-ND
Quantity Available 12.241
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2016UTS-13

Description MOSFET 2N-CH 20V 8.58A 8-TSSOP
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 8.58A 880mW Surface Mount 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN2016UTS
RoHS Information RoHS Cert of Compliance
Catalog Page 1317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 8.58A
Rds On (Max) @ Id, Vgs 14.5 mOhm @ 9.4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1495pF @ 10V
Power - Max 880mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
  • 961206-6404-AR - 3M | 3M9459-ND DigiKey Electronics
  • 961206-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 6POS GOLD
  • Unit Price 2,96000
  • 3M9459-ND
Additional Resources
Standard Package ? 1
Other Names DMN2016UTS-13DICT

09:08:44 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,53900 35,39
100 2,64300 264,30
500 2,07678 1.038,39
1.000 1,60479 1.604,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2016UTS-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,42058
  • Digi-Reel® ? : DMN2016UTS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback