Add To Favorites
Product Overview
Digi-Key Part Number DMN2016LFG-7DICT-ND
Quantity Available 11.940
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2016LFG-7

Description MOSFET 2N-CH 20V 5.2A 8UDFN
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 5.2A 770mW Surface Mount U-DFN3030-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMN2016LFG
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.2A
Rds On (Max) @ Id, Vgs 18 mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1472pF @ 10V
Power - Max 770mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerUDFN
Supplier Device Package U-DFN3030-8
 
Additional Resources
Standard Package ? 1
Other Names DMN2016LFG-7DICT

13:36:34 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,66500 26,65
100 1,81260 181,26
500 1,35938 679,69
1.000 1,01950 1.019,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2016LFG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,90734
  • Digi-Reel® ? : DMN2016LFG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback