Add To Favorites
Product Overview
Digi-Key Part Number DMN1033UCB4-7DICT-ND
Quantity Available 4.378
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN1033UCB4-7

Description MOSFET 2N-CH 12V U-WLB1818-4
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 1.45W Surface Mount U-WLB1818-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DMN1033UCB4
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 37nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.45W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLBGA
Supplier Device Package U-WLB1818-4
 
Additional Resources
Standard Package ? 1
Other Names DMN1033UCB4-7DICT

02:21:58 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,28400 42,84
100 3,28370 328,37
500 2,59560 1.297,80
1.000 2,07648 2.076,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN1033UCB4-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,82700
  • Digi-Reel® ? : DMN1033UCB4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback