Add To Favorites
Product Overview
Digi-Key Part Number DL4001-FDICT-ND
Quantity Available 40.287
Can ship immediately

Factory Stock ?: 430.000
Manufacturer

Manufacturer Part Number

DL4001-13-F

Description DIODE GEN PURP 50V 1A MELF
Expanded Description Diode Standard 50V 1A Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DL4001-4007
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1330 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL4001-FDICT

05:42:10 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,84800 18,48
100 1,04650 104,65
500 0,69328 346,64
1.000 0,53151 531,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL4001-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
    430.000 - Factory Stock ?
  • Unit Price: 0,38220
  • Digi-Reel® ? : DL4001-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.287 - Immediate
    430.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback