Add To Favorites
Product Overview
Digi-Key Part Number DFLZ27DICT-ND
Quantity Available 400
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

DFLZ27-7

Description DIODE ZENER 27V 1W POWERDI123
Expanded Description Zener Diode 1W ±7% Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
RoHS Information RoHS Cert of Compliance
Catalog Page 1321 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±7%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 20V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
Additional Resources
Standard Package ? 1
Other Names DFLZ27DICT

12:55:31 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,70900 27,09
100 1,84590 184,59
500 1,38432 692,16
1.000 1,03824 1.038,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ27DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Factory Stock ?
  • Unit Price: 0,92400
  • Digi-Reel® ? : DFLZ27DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback