Add To Favorites
Product Overview
Digi-Key Part Number DFLT24A-7DICT-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLT24A-7

Description TVS DIODE 24VWM POWERDI123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLT5V0A - DFLT220A
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Wafer Source 02/Feb/2017
Catalog Page 2109 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 5.78A
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DFLT24A-7-CHP DFLT24A-7 Diodes Incorporated Tape & Reel (TR) ? 0
Call 3.000
Additional Resources
Standard Package ? 1
Other Names DFLT24A-7DICT

04:24:24 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,24800 32,48
100 2,42270 242,27
500 1,90344 951,72
1.000 1,47084 1.470,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT24A-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,30200
  • Digi-Reel® ? : DFLT24A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback