Add To Favorites
Product Overview
Digi-Key Part Number DF02S-TDICT-ND
Quantity Available 11.981
Can ship immediately
Manufacturer

Manufacturer Part Number

DF02S-T

Description RECT BRIDGE GPP 1A 200V DF-S
Expanded Description Bridge Rectifier Single Phase 200V 1A Surface Mount DF-S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DF005-10S
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package DF-S
 
Additional Resources
Standard Package ? 1
Other Names DF02S-TDICT

19:43:02 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 2,89800 28,98
100 1,97540 197,54
500 1,48134 740,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF02S-TDITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 1,07865
  • Digi-Reel® ? : DF02S-TDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.981 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DF02SDI-ND
  • Minimum Quantity: 1
  • Quantity Available: 582 - Immediate
  • Unit Price: 5,85000
Send Feedback