Add To Favorites
Product Overview
Digi-Key Part Number DDZ9687-7DICT-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ9687-7

Description DIODE ZENER 4.3V 500MW SOD123
Expanded Description Zener Diode 4.3V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ9689 - DDZ9717
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
Bond Wire 3/May/2011
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 4µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5229B-FDICT-ND MMSZ5229B-7-F Diodes Incorporated Cut Tape (CT) ? 15.057 - Immediate
84.000 - Factory Stock ?
1,55000 1
Additional Resources
Standard Package ? 1
Other Names DDZ9687-7DICT

06:44:12 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,87500 18,75
100 0,99330 99,33
500 0,65354 326,77
1.000 0,44443 444,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ9687-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38916
  • Digi-Reel® ? : DDZ9687-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback