Add To Favorites
Product Overview
Digi-Key Part Number DDZ8V2ASF-7DICT-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ8V2ASF-7

Description DIODE ZENER 7.73V 500MW SOD323F
Expanded Description Zener Diode 7.73V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.73V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 7.5µA @ 7.15V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ8V2ASF-7DICT

04:57:24 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,00100 10,01
100 0,54670 54,67
500 0,33628 168,14
1.000 0,22932 229,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ8V2ASF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18921
  • Digi-Reel® ? : DDZ8V2ASF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback