Add To Favorites
Product Overview
Digi-Key Part Number DDTA123TUA-FDICT-ND
Quantity Available 3.000
Can ship immediately

Factory Stock ?: 72.000
Manufacturer

Manufacturer Part Number

DDTA123TUA-7-F

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DDTA - R1-Only Series - UA
RoHS Information RoHS Cert of Compliance
Catalog Page 1319 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTA123TUA-FDICT

17:52:53 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,40300 14,03
100 0,74520 74,52
500 0,49012 245,06
1.000 0,33332 333,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA123TUA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    72.000 - Factory Stock ?
  • Unit Price: 0,29187
  • Digi-Reel® ? : DDTA123TUA-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
    72.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-DDTA123TUA-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.965 - Immediate
  • Unit Price: 0,92000
  • Digi-Reel® ? : 1034-DDTA123TUA-FDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback