Add To Favorites
Product Overview
Digi-Key Part Number D5V0L4B5S-7DICT-ND
Quantity Available 3.427
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

D5V0L4B5S-7

Description TVS DIODE 5VWM 14VC SOT353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0L4B5S
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 84W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-353
 
You May Also Be Interested In
  • 961210-6404-AR - 3M | 3M9460-ND DigiKey Electronics
  • 961210-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 10POS GOLD
  • Unit Price 4,94000
  • 3M9460-ND
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 119,57000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names D5V0L4B5S-7DICT

05:25:39 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,47500 24,75
100 1,68500 168,50
500 1,26364 631,82
1.000 0,94766 947,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0L4B5S-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,84337
  • Digi-Reel® ? : D5V0L4B5S-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.427 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback