Add To Favorites
Product Overview
Digi-Key Part Number D3V3F4U6S-7DICT-ND
Quantity Available 4.204
Can ship immediately
Manufacturer

Manufacturer Part Number

D3V3F4U6S-7

Description TVS DIODE 3.3VWM 10VC SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D3V3F4U6S
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Automotive, HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D3V3F4U6S-7DICT

09:03:06 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,24000 22,40
100 1,52250 152,25
500 1,14212 571,06
1.000 0,85652 856,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D3V3F4U6S-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,76230
  • Digi-Reel® ? : D3V3F4U6S-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback