Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C3V6W-7-F-CHP
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C3V6W-7-F

Description DIODE ZENER 3.6V 200MW SOT323
Expanded Description Zener Diode 3.6V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C3V6W-FDITR-ND BZX84C3V6W-7-F Diodes Incorporated Tape & Reel (TR) ? 6.000 - Immediate
57.000 - Factory Stock ?
0,42000 3.000
BZX84C3V6W-FDICT-ND BZX84C3V6W-7-F Diodes Incorporated Cut Tape (CT) ? 7.197 - Immediate
57.000 - Factory Stock ?
2,31000 1
BZX84C3V6W-FDIDKR-ND BZX84C3V6W-7-F Diodes Incorporated Digi-Reel® ? 7.197 - Immediate
57.000 - Factory Stock ?
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

03:41:40 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,33600 1.008,00
6.000 0,30240 1.814,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback