Add To Favorites
Product Overview
Digi-Key Part Number 981-BAS70DW-06-7-F-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS70DW-06-7-F

Description DIODE ARRAY SCHOTTKY 70V SOT363
Expanded Description Diode Array 2 Pair Common Anode Schottky 70V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets BAS70TW, DW-04,05,06, BRW
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 2 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 70mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BAS70DW-06-7FDITR-ND BAS70DW-06-7-F Diodes Incorporated Tape & Reel (TR) ? 3.000 - Immediate
1,31130 3.000
BAS70DW-06-7FDICT-ND BAS70DW-06-7-F Diodes Incorporated Cut Tape (CT) ? 5.644 - Immediate
3,81000 1
BAS70DW-06-7FDIDKR-ND BAS70DW-06-7-F Diodes Incorporated Digi-Reel® ? 5.644 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

20:01:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 1,04904 3.147,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback