Add To Favorites
Product Overview
Digi-Key Part Number AP7173-SPG-13DICT-ND
Quantity Available 7.583
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

AP7173-SPG-13

Description IC REG LDO ADJ 1.5A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.3 V 1.5A 8-SOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7173
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 3.3 V
Current - Output 1.5A
Voltage - Dropout (Typical) 0.165V @ 1.5A
Number of Regulators 1
Voltage - Input 1 V ~ 5.5 V
Current - Limit (Min) 2A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
  • FNETHE025 - Pericom | FNETHE025CT-ND DigiKey Electronics
  • FNETHE025
  • Pericom
  • OSCILLATOR XO 25.000MHZ CMOS SMD
  • Unit Price 10,22000
  • FNETHE025CT-ND
Additional Resources
Standard Package ? 1
Other Names AP7173-SPG-13DICT

19:13:04 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,05000 8,05
10 7,18200 71,82
100 5,59650 559,65
500 4,62350 2.311,75
1.000 3,65015 3.650,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7173-SPG-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 3,30750
  • Digi-Reel® ? : AP7173-SPG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.583 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback