Add To Favorites
Product Overview
Digi-Key Part Number AP7168-SPG-13DICT-ND
Quantity Available 3.835
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

AP7168-SPG-13

Description IC REG LDO ADJ 1.2A 8SO
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 1.2A 8-SO Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7168
RoHS Information RoHS Cert of Compliance
Catalog Page 1021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 1.2A
Voltage - Dropout (Typical) 0.5V @ 1A
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 1.2A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names AP7168-SPG-13DICT

09:24:28 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 6,43000 64,30
100 5,01040 501,04
500 4,13906 2.069,53
1.000 3,26768 3.267,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7168-SPG-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 2,96100
  • Digi-Reel® ? : AP7168-SPG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.835 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback