Add To Favorites
Product Overview
Digi-Key Part Number AP65502SP-13DICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AP65502SP-13

Description IC REG BUCK ADJ 4A SYNC 8-SO
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP65502
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 16V
Current - Output 4A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO Exposed Pad
 
Related Products
Additional Resources
Standard Package ? 1
Other Names AP65502SP-13DICT

21:48:35 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 8,50500 85,05
100 6,63320 663,32
500 5,47960 2.739,80
1.000 4,32600 4.326,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP65502SP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,92000
  • Digi-Reel® ? : AP65502SP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback