Add To Favorites
Product Overview
Digi-Key Part Number AP5724FDCGDICT-ND
Quantity Available 12.251
Can ship immediately
Manufacturer

Manufacturer Part Number

AP5724FDCG-7

Description IC LED DRVR RGLTR DIM 750MA 6DFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) 6-DFN2020C (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP5724
RoHS Information RoHS Cert of Compliance
Catalog Page 1023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 750mA (Switch)
Frequency 1.2MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-DFN2020C (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP5724FDCGDICT

07:28:38 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,57000 35,70
100 2,73630 273,63
500 2,16300 1.081,50
1.000 1,73040 1.730,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP5724FDCGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,52250
  • Digi-Reel® ? : AP5724FDCGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback