Add To Favorites
Product Overview
Digi-Key Part Number AP3503EMPTR-G1DICT-ND
Quantity Available 6.707
Can ship immediately

Factory Stock ?: 100.000
Manufacturer

Manufacturer Part Number

AP3503EMPTR-G1

Description IC REG BUCK ADJ 3A SYNC 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AP3503E
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16.2V
Current - Output 3A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP3503EMPTR-G1DICT

09:40:09 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,78700 37,87
100 2,82660 282,66
500 2,22068 1.110,34
1.000 1,71598 1.715,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3503EMPTR-G1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 100.000 - Factory Stock ?
  • Unit Price: 1,51900
  • Digi-Reel® ? : AP3503EMPTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.707 - Immediate
    100.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback