Add To Favorites
Product Overview
Digi-Key Part Number AP3156FVG-7DICT-ND
Quantity Available 8.130
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3156FVG-7

Description IC LED DRIVER RGLTR 20MA 16QFN
Expanded Description LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) 20mA QFN4040-16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP3156
RoHS Information RoHS Cert of Compliance
Catalog Page 1023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency 500kHz ~ 2MHz
Dimming -
Applications Backlight, Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package QFN4040-16
 
You May Also Be Interested In
  • LDS8845-002-T2 - IXYS | LDS8845-002-T2CT-ND DigiKey Electronics
  • LDS8845-002-T2
  • IXYS
  • IC LED DRVR LIN DIM 30MA 16TQFN
  • Unit Price 6,09000
  • LDS8845-002-T2CT-ND
Additional Resources
Standard Package ? 1
Other Names AP3156FVG-7DICT

20:43:50 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,23600 52,36
100 4,01310 401,31
500 3,17240 1.586,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3156FVG-7DITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 2,46400
  • Digi-Reel® ? : AP3156FVG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback