Add To Favorites
Product Overview
Digi-Key Part Number AP2331W-7DICT-ND
Quantity Available 2.276
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2331W-7

Description LOAD SWITCH SC59
Expanded Description Current Switch Regulator High-Side 200mA SC-59
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2331
RoHS Information RoHS Cert of Compliance
Featured Product AP2331 - Single-Channel USB Switch
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Switch
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7 V ~ 5.2 V
Current - Output 200mA
Operating Temperature -40°C ~ 85°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2331W-7DICT

14:53:32 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,36600 23,66
100 1,76680 176,68
500 1,38796 693,98
1.000 1,07254 1.072,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2331W-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,01064
  • Digi-Reel® ? : AP2331W-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback