Add To Favorites
Product Overview
Digi-Key Part Number AP2303MPTR-G1DICT-ND
Quantity Available 4.395
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2303MPTR-G1

Description IC DDR TERMINATION REG 8PSOP
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 8-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AP2303
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 1.2 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.6 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-PSOP
 
Additional Resources
Standard Package ? 1
Other Names AP2303MPTR-G1DICT

01:16:42 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,21400 22,14
100 1,50590 150,59
500 1,12926 564,63
1.000 0,84692 846,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2303MPTR-G1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,75379
  • Digi-Reel® ? : AP2303MPTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback