Add To Favorites
Product Overview
Digi-Key Part Number AP2171SGDICT-ND
Quantity Available 4.591
Can ship immediately

Factory Stock ?: 145.000
Manufacturer

Manufacturer Part Number

AP2171SG-13

Description IC PWR SW USB 1CH 1A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2161,71
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
PCN Other Multiple Device Changes 29/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 95 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names AP2171SGDICT

09:59:58 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,04600 40,46
100 3,10100 310,10
500 2,45140 1.225,70
1.000 1,96112 1.961,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2171SGDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    227.500 - Factory Stock ?
  • Unit Price: 1,72550
  • Digi-Reel® ? : AP2171SGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.591 - Immediate
    227.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback