Add To Favorites
Product Overview
Digi-Key Part Number AP2132MP-2.5TRG1DICT-ND
Quantity Available 3.770
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

AP2132MP-2.5TRG1

Description IC REG LDO 2.5V 2A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 2A 8-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP2132 Series
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 2A
Voltage - Dropout (Typical) 0.3V @ 2A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2132MP-2.5TRG1DICT

09:08:35 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,29200 32,92
100 2,45970 245,97
500 1,93268 966,34
1.000 1,49347 1.493,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2132MP-2.5TRG1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 1,33753
  • Digi-Reel® ? : AP2132MP-2.5TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.770 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback