Add To Favorites
Product Overview
Digi-Key Part Number AL8807QMP-13DICT-ND
Quantity Available 2.335
Can ship immediately
Manufacturer

Manufacturer Part Number

AL8807QMP-13

Description IC LED DRVR RGLTR DIM 1.3A 8MSOP
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.3A (Switch) 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AL8807Q
PCN Assembly/Origin Additional FAB Source 02/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 30V
Voltage - Output -
Current - Output / Channel 1.3A (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names AL8807QMP-13DICT

06:16:25 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,68000 7,68
10 6,85300 68,53
100 5,34460 534,46
500 4,41500 2.207,50
1.000 3,48552 3.485,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8807QMP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,15840
  • Digi-Reel® ? : AL8807QMP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback