Add To Favorites
Product Overview
Digi-Key Part Number AH1884-ZG-7DICT-ND
Quantity Available 2.614
Can ship immediately

Factory Stock ?: 39.000
Manufacturer

Manufacturer Part Number

AH1884-ZG-7

Description IC HALL SWITCH MICROPWR SOT-553
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH1884
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5.5mT Trip, ±1.5mT Release
Test Condition 25°C
Voltage - Supply 1.65 V ~ 3.3 V
Current - Supply (Max) 12µA
Current - Output (Max) -
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-553
Supplier Device Package SOT-553
 
Additional Resources
Standard Package ? 1
Other Names AH1884-ZG-7DICT

00:09:24 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,10200 31,02
25 2,97800 74,45
50 2,79180 139,59
100 2,72980 272,98
250 2,17140 542,85
500 1,98528 992,64
1.000 1,92324 1.923,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1884-ZG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Factory Stock ?
  • Unit Price: 1,63560
  • Digi-Reel® ? : AH1884-ZG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.614 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback