Add To Favorites
Product Overview
Digi-Key Part Number AH1806-Z-7CT-ND
Quantity Available 7.703
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

AH1806-Z-7

Description IC HALL SENSR OMNIPLOR SW SOT553
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH1806
RoHS Information RoHS Cert of Compliance
Featured Product AH1806 and AH1808 Hall-Effect Switches
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4.5mT Trip, ±4mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 16µA
Current - Output (Max) 2.5mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-553
Supplier Device Package SOT-553
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH1806-Z-7CT

12:20:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,86000 4,86
5 4,61000 23,05
10 4,01900 40,19
25 3,52800 88,20
50 2,93140 146,57
100 2,49710 249,71
500 2,17140 1.085,70
1.000 1,89998 1.899,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1806-Z-7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 1,65323
  • Digi-Reel® ? : AH1806-Z-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.703 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback