Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G07FZ4-7DICT-ND
Quantity Available 4.800
Can ship immediately

Factory Stock ?: 80.000
Manufacturer

Manufacturer Part Number

74LVC1G07FZ4-7

Description IC BUFF NON-INV SGL DFN1410-6
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC1G07
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
 
Additional Resources
Standard Package ? 1
Other Names 74LVC1G07FZ4-7DICT

22:23:50 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,19800 21,98
100 1,36990 136,99
500 0,93730 468,65
1.000 0,72100 721,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G07FZ4-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Factory Stock ?
  • Unit Price: 0,59500
  • Digi-Reel® ? : 74LVC1G07FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.800 - Immediate
    80.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback