Add To Favorites
Product Overview
Digi-Key Part Number 3.0SMCJ5.0ADICT-ND
Quantity Available 5.322
Can ship immediately
Manufacturer

Manufacturer Part Number

3.0SMCJ5.0A-13

Description TVS DIODE 5VWM 9.2VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 3.0SMCJzzA
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
Catalog Page 2110 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 326.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8000pF @ 1MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 3.0SMCJ5.0ADICT

20:47:48 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,50000 10,50
10 9,35900 93,59
100 7,29680 729,68
500 6,02756 3.013,78
1.000 4,75860 4.758,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3.0SMCJ5.0ADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,31200
  • Digi-Reel® ? : 3.0SMCJ5.0ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback