Add To Favorites
Product Overview
Digi-Key Part Number 3.0SMCJ24ADICT-ND
Quantity Available 5.685
Can ship immediately
Manufacturer

Manufacturer Part Number

3.0SMCJ24A-13

Description TVS DIODE 24VWM 38.9VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 3.0SMCJzzA
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
Catalog Page 2110 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 77.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3000pF @ 1MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3.0SMCJ24ADICT

00:37:15 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,58000 10,58
10 9,42600 94,26
100 7,34890 734,89
500 6,07062 3.035,31
1.000 4,79259 4.792,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3.0SMCJ24ADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,34280
  • Digi-Reel® ? : 3.0SMCJ24ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback