Add To Favorites
Product Overview
Digi-Key Part Number 2N7002DWQ-7-FDICT-ND
Quantity Available 1.385
Can ship immediately

Factory Stock ?: 65.800
Manufacturer

Manufacturer Part Number

2N7002DWQ-7-F

Description MOSFET 2N-CH 60V 0.23A SOT363
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 230mA 310mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2N7002DW Datasheet
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 230mA
Rds On (Max) @ Id, Vgs 7.5 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 310mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N7002DWQ-7-FDICT

22:35:55 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 1,91800 19,18
100 1,08570 108,57
500 0,71896 359,48
1.000 0,55117 551,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2N7002DWQ-7-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Factory Stock ?
  • Unit Price: 0,46530
  • Digi-Reel® ? : 2N7002DWQ-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.385 - Immediate
    63.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback