Add To Favorites
Product Overview
Digi-Key Part Number 2DD1621TDICT-ND
Quantity Available 3.382
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

2DD1621T-13

Description TRANS NPN 25V 2A SOT89-3
Expanded Description Bipolar (BJT) Transistor NPN 25V 2A 300MHz 1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2DD1621T
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 75mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 1W
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 2DD1621TDICT

23:00:59 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,43600 24,36
100 1,81720 181,72
500 1,42758 713,79
1.000 1,10313 1.103,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DD1621TDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,97650
  • Digi-Reel® ? : 2DD1621TDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.382 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback