Add To Favorites
Product Overview
Digi-Key Part Number 1SS361UDJ-7DICT-ND
Quantity Available 30.210
Can ship immediately

Factory Stock ?: 1.060.000
Manufacturer

Manufacturer Part Number

1SS361UDJ-7

Description DIODE ARRAY GP 80V 250MA SOT963
Expanded Description Diode Array 2 Independent Standard 80V 250mA (DC) Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1SS361UDJ
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.23V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 80V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
Additional Resources
Standard Package ? 1
Other Names 1SS361UDJ-7DICT

05:21:41 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,08600 20,86
100 1,30130 130,13
500 0,89054 445,27
1.000 0,68502 685,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS361UDJ-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    1.060.000 - Factory Stock ?
  • Unit Price: 0,51538
  • Digi-Reel® ? : 1SS361UDJ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.210 - Immediate
    1.060.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback