Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE24ADICT-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE24A-T

Description TVS DIODE 20.5VWM 33.2VC DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1.5KE6V8(C)A - 1.5KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2109 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 45A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE24A-BDI-ND 1.5KE24A-B Diodes Incorporated Bulk ? 0
3,04500 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1.5KE24ACT
1.5KE24ACT-ND
1.5KE24ADICT

22:08:58 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,11600 41,16
100 3,15560 315,56
500 2,49466 1.247,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE24ADITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,93760
Send Feedback