• Obsolete item.
Product Overview
Digi-Key Part Number 602-1119-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XA-B14-CE1R

Description XBEE USB ADAPTER ZNET 2.5
Expanded Description RF Transceiver, Xbee, Gateway 2.4GHz DSSS USB 250kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series -
Part Status Obsolete
Function Transceiver, Xbee, Gateway
Modulation or Protocol DSSS
Frequency 2.4GHz
Applications -
Interface USB
Sensitivity -96dBm
Power - Output 3dBm
Data Rate (Max) 250kbps
Features -
Voltage - Supply 5V, USB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-1119
XAB14CE1R

14:08:23 3-26-2017

Send Feedback