Add To Favorites
Product Overview
Digi-Key Part Number 602-1392-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

CC-MX-PF58-ZK

Description MOD I.MX287 256MB FLASH
Expanded Description ConnectCard™ Embedded Module ARM926EJ-S i.mx287 454MHz 256MB 256MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets i.MX28
ConnectCard for i.MX28 Brief
PCN Design/Specification ConnectCard 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Digi International

Series ConnectCard™
Part Status Active
Module/Board Type MPU Core
Core Processor ARM926EJ-S i.mx287
Co-Processor -
Speed 454MHz
Flash Size 256MB
RAM Size 256MB
Connector Type Edge Connector - 52
Size / Dimension 2" x 1.38" (51mm x 35mm)
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 602-1392

11:45:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 658,00000 658,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CC-MX-PF58-ZK-B-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.750,07000
Send Feedback