Add To Favorites
Product Overview
Digi-Key Part Number 350-2931-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

6081232240F

Description LED PNL IND 8MM GRN 24V SNAP-FIT
Expanded Description LED Panel Indicator Green 24V 15mA Round with Domed Top, 9.91mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 608
Part Status Active
Type LED
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings DC
Voltage 24V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.34" (8.64mm)
Lens Style/Size Round with Domed Top, 9.91mm
Millicandela Rating 110mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 350-2931
608-1232-240F
608-1232-240F-ND

18:31:20 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,55000 28,55
10 23,80100 238,01
25 19,99080 499,77
100 17,13640 1.713,64
250 15,23224 3.808,06
500 13,80418 6.902,09
1.000 12,66173 12.661,73
2.500 12,13813 30.345,32
5.000 11,90013 59.500,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback