Add To Favorites
Product Overview
Digi-Key Part Number 350-2928-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

6081132240F

Description LED PNL IND 8MM RED 24V SNAP-FIT
Expanded Description LED Panel Indicator Red 24V 15mA Round with Domed Top, 9.91mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 608
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings DC
Voltage 24V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.34" (8.64mm)
Lens Style/Size Round with Domed Top, 9.91mm
Millicandela Rating 60mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 350-2928
608-1132-240F
608-1132-240F-ND

14:06:02 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,53000 26,53
10 22,09200 220,92
25 18,55840 463,96
100 15,90750 1.590,75
250 14,14000 3.535,00
500 12,81434 6.407,17
1.000 11,75391 11.753,91
2.500 11,26782 28.169,54
5.000 11,04688 55.234,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback