Add To Favorites
Product Overview
Digi-Key Part Number 350-1879-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

6072312120F

Description LED PNL MT 7MM 6V CHROME YEL
Expanded Description LED Panel Indicator Yellow 6V 15mA Round with Flat Top, 7.37mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 607 Series
600 Series Selector Guide
Featured Product 600 Series LED Panel-Mount Indicators
Catalog Page 2625 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 607
Part Status Active
Type LED
Lamp Color Yellow
Lens Color -
Lens Transparency -
Ratings DC
Voltage 6V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.29" (7.37mm)
Lens Style/Size Round with Flat Top, 7.37mm
Millicandela Rating 66mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 350-1879
607-2312-120F

19:28:29 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,41000 39,41
10 32,83700 328,37
25 27,58560 689,64
100 23,64460 2.364,46
250 21,01764 5.254,41
500 19,04728 9.523,64
1.000 17,47095 17.470,95
2.500 16,74848 41.871,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback