Add To Favorites
Product Overview
Digi-Key Part Number 350-2947-1-ND
Quantity Available 3.945
Can ship immediately
Manufacturer

Manufacturer Part Number

5973003407F

Description LED RED CLEAR 0805 SMD
Expanded Description Red LED Indication - Discrete 1.9V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-(3zzz,5x11,5202)-40x
LED SMD Selector Guide
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 156°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 630nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2947-1

02:16:58 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 9,19100 91,91
25 7,07000 176,75
100 6,36370 636,37
250 5,65656 1.414,14
500 4,80802 2.404,01
1.000 3,95962 3.959,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2947-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,42272
  • Digi-Reel® ? : 350-2947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.945 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-3446-ND
  • Minimum Quantity: 1
  • Quantity Available: 678 - Immediate
  • Unit Price: 11,41000
Send Feedback