Add To Favorites
Product Overview
Digi-Key Part Number 350-1577-1-ND
Quantity Available 1.600
Can ship immediately
Manufacturer

Manufacturer Part Number

5973001207F

Description LED RED 630NM 2SMD 2PLCC
Expanded Description Red LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-3xx1-2xx
LED SMD Selector Guide
Catalog Page 2619 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 630nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.40mm L x 2.70mm W
Height (Max) 1.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1577-1

19:20:35 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,93000 6,93
10 5,38300 53,83
25 4,46040 111,51
100 3,84650 384,65
250 3,38464 846,16
500 2,92306 1.461,53
1.000 2,30769 2.307,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 350-2878-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.027 - Immediate
  • Unit Price: 7,00000
  • Tape & Reel (TR) ? : 350-1577-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,95979
  • Digi-Reel® ? : 350-1577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback