Add To Favorites
Product Overview
Digi-Key Part Number 350-1568-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5973001107F

Description LED RED 630NM 2SMD 1210
Expanded Description Red LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-3xx1-1xx
Catalog Page 2619 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style/Size Rectangle with Flat Top, 1.27mm x 1.65mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 630nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1210
Size / Dimension 3.05mm L x 2.62mm W
Height (Max) 1.02mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1568-1

16:13:36 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,36300 63,63
25 4,89440 122,36
100 4,40580 440,58
250 3,91608 979,02
500 3,32864 1.664,32
1.000 2,74127 2.741,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1568-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,36957
  • Digi-Reel® ? : 350-1568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-2877-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
  • Unit Price: 8,05000
Send Feedback