Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-09-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 350-2212-1-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

593303030013F

Description LED PRISM 3MM RDGN/RDGN/RDGN SMD
Expanded Description LED Circuit Board Indicator 3 High Green, Red (x 3) Diffused 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 593
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color Green, Red (x 3)
Wavelength - Peak 570nm, 628nm
Configuration 3 High
Current 30mA
Millicandela Rating 10mcd Green, 7mcd Red
Viewing Angle 40°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2212-1

20:15:57 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,32000 40,32
10 33,60700 336,07
25 28,22960 705,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2212-2-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,56967
Send Feedback