Add To Favorites
Product Overview
Digi-Key Part Number 350-2371-ND
Quantity Available 144
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

5555007F

Description LED CBI 2MM RED 5V RES QUAD TH
Expanded Description LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 3mA Round with Domed Top, 2.03mm Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 555
Packaging ? Bulk ?
Part Status Active
Color Red (x 4)
Wavelength - Peak 650nm
Configuration 4 Wide
Current 3mA
Millicandela Rating 0.9mcd
Viewing Angle 40°
Lens Type Clear
Lens Style/Size Round with Domed Top, 2.03mm
Voltage Rating 5V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names 350-2371
555-5007F
555-5007F-ND

16:33:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 52,59000 52,59
10 43,84400 438,44
25 36,82920 920,73
100 31,56780 3.156,78
250 28,06040 7.015,10
500 25,42978 12.714,89
1.000 23,32528 23.325,28
2.500 22,36068 55.901,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback