Add To Favorites
Product Overview
Digi-Key Part Number 1274-1168-ND
Quantity Available 711
Can ship immediately
Manufacturer

Manufacturer Part Number

S34MS08G201BHI000

Description IC FLASH 8GBIT 45NS 63BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S34MS08G2
Featured Product Cypress Memory Products
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MS-2
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 8G (1G x 8)
Speed 45ns
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 1274-1168

12:24:15 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,31000 68,31
10 63,25300 632,53
25 61,82000 1.545,50
50 61,48020 3.074,01
210 54,12452 11.366,15
420 51,44671 21.607,62
630 50,91868 32.078,77
1.050 49,22135 51.682,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback