Add To Favorites
Product Overview
Digi-Key Part Number 1274-1101-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

S34MS04G200BHI000

Description IC FLASH 4GBIT 45NS 63BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MS-2
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 4Gb (512M x 8)
Speed 45ns
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 1274-1101
S34MS04G200BHI000Z

08:40:23 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,68000 36,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback