Add To Favorites
Product Overview
Digi-Key Part Number 1274-1037-ND
Quantity Available 703
Can ship immediately
Manufacturer

Manufacturer Part Number

S34ML01G100BHI000

Description IC FLASH 1GBIT 25NS 63BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series ML-1
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 1G (128M x 8)
Speed 25ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 1274-1037

09:13:55 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,61000 22,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback