Add To Favorites
Product Overview
Digi-Key Part Number 1274-1138-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL512S11TFIV20

Description IC FLASH 512MBIT 110NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-S
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 512Mb (32M x 16)
Speed 110ns
Interface Parallel
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-3621-ND S29GL512T11TFIV20 Cypress Semiconductor Corp Tray ? 65 - Immediate
54,39000 1
Additional Resources
Standard Package ? 91
Other Names 1274-1138
S29GL512S11TFIV20-ND

06:17:05 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,49000 49,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback